
Quad operational amplifier featuring rail-to-rail high output current capability. This general-purpose amplifier boasts a 4MHz gain bandwidth product and a 1.3V/µs slew rate. It operates from a 2.7V to 12V supply range, with each channel delivering up to 80mA output current. The surface-mount TSSOP package is suitable for a wide temperature range of -40°C to 125°C.
Stmicroelectronics TS924IYPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 80mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.3V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS924IYPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
