
Quad-channel, general-purpose operational amplifier featuring excellent audio performance with low distortion (0.005%). This BICMOS technology IC offers a 4MHz gain bandwidth product and a 1.3V/µs slew rate. It operates from a 2.7V to 12V supply range, with a typical supply current of 8mA and an output current of 80mA per channel. Packaged in SO for surface mounting, it boasts a 60dB common mode rejection ratio and a 900µV input offset voltage.
Stmicroelectronics TS925AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 8mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS925AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
