
Quad-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 1.3V/µs slew rate for excellent audio performance with low distortion (0.005%). Operates from a 2.7V to 12V supply range with a typical supply current of 6mA. Offers a high common mode rejection ratio of 60dB and a voltage gain of 106.02dB. Packaged in a surface-mount SO case, this BICMOS technology component is designed for demanding applications.
Stmicroelectronics TS925IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.3V/µs |
| Supply Current | 8mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TS925IDT to view detailed technical specifications.
No datasheet is available for this part.
