
The TS925IN is a general purpose operational amplifier with a gain bandwidth product of 4MHz. It features a low input bias current of 15nA and an input offset voltage of 3mV. The op amp operates over a temperature range of -40°C to 125°C and is available in a lead free, plastic DIP-16 package. It is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics TS925IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 12V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 8mA |
| Technology | BICMOS |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS925IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
