
Quad-channel, general-purpose operational amplifier featuring excellent audio performance with low distortion (0.005%). This surface-mount IC offers a 4MHz gain bandwidth product and a 1.3V/µs slew rate, suitable for applications requiring precise signal amplification. Operating from 2.7V to 12V supply voltages, it provides 80mA output current per channel and a typical supply current of 6mA. The BICMOS technology ensures reliable operation across a wide temperature range of -40°C to 125°C.
Stmicroelectronics TS925IPT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 8mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS925IPT to view detailed technical specifications.
No datasheet is available for this part.
