
General purpose operational amplifier featuring CMOS inputs for low power consumption. This single-channel, surface-mount IC offers a 100kHz gain bandwidth product and a 0.05V/µs slew rate. It operates from a 2.7V to 10V supply range with a typical supply current of 20µA. Key performance metrics include a 150pA input bias current, 5mV input offset voltage, and 85dB common mode rejection ratio. Designed for a wide operating temperature range of -40°C to 105°C, this RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics TS931AIDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 33uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS931AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
