General purpose, micropower operational amplifier featuring CMOS inputs. This single-channel IC offers a 100kHz gain bandwidth product and a 120dB voltage gain. Operating from 2.7V to 10V supply, it draws a low 20µA supply current. Key specifications include 150pA input bias current, 2mV input offset voltage, 85dB CMRR, and a 0.05V/µs slew rate. Designed for surface mount applications in an SO package, it operates across a -40°C to 105°C temperature range.
Stmicroelectronics TS931BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 33uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS931BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.