
Single-channel, general-purpose operational amplifier featuring CMOS inputs and a 100kHz bandwidth. This micropower amplifier offers a 100kHz gain bandwidth product, 120dB voltage gain, and a 0.05V/µs slew rate. Operating from 2.7V to 10V supply voltage, it consumes a low 20µA operating supply current. The device boasts a 150pA input bias current and 10mV input offset voltage, with a 85dB common mode rejection ratio. Packaged in SOIC for surface mounting, it operates across a -40°C to 105°C temperature range.
Stmicroelectronics TS931ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 33uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS931ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
