
Dual operational amplifier featuring a 100kHz gain bandwidth product and 0.05V/µs slew rate. This general-purpose op-amp offers a 5mV maximum input offset voltage and 150pA input bias current. Operating from 2.7V to 10V supply voltage, it provides 85dB common mode rejection ratio and 120dB voltage gain. The surface mount SO package is RoHS compliant, suitable for a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics TS932AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 66uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS932AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.