Dual general-purpose operational amplifier featuring CMOS inputs, a 100kHz bandwidth, and a 100kHz gain bandwidth product. Offers a high common mode rejection ratio of 85dB and a voltage gain of 120dB. Designed for surface mounting in a SOIC package, it operates from a 2.7V to 10V supply voltage with a low operating supply current of 20µA. Key specifications include a 150pA input bias current and a 10mV input offset voltage, with a slew rate of 0.05V/µs.
Stmicroelectronics TS932ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Height | 1.25mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Slew Rate-Nom | 0.05V/µs |
| Supply Current | 66uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS932ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.