
Quad-channel, general-purpose operational amplifier featuring CMOS inputs. This surface-mount device offers a 100kHz gain bandwidth product and a 0.05V/µs slew rate. It operates from a 2.7V to 10V supply voltage with a low 20µA operating supply current. Key specifications include a 150pA input bias current, 5mV input offset voltage, and 85dB common mode rejection ratio. The amplifier provides 120dB voltage gain and 5mA output current per channel.
Stmicroelectronics TS934AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 20uA |
| Output Current | 1.5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 132uA |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS934AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
