
The TS934AIYDT is a general purpose operational amplifier with a gain bandwidth product of 100kHz. It has a low input bias current of 1pA and an input offset voltage of 5mV. The device is RoHS compliant and packaged in a SOIC-14 package. It is designed for use in automotive applications and meets the AEC-Q100 standard. The amplifier operates over a temperature range of -40°C to 105°C and consumes an operating supply current of 20uA per channel.
Stmicroelectronics TS934AIYDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.05V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS934AIYDT to view detailed technical specifications.
No datasheet is available for this part.