Stmicroelectronics TS934IYD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS934IYD to view detailed technical specifications.
No datasheet is available for this part.