
Ultra-micropower operational amplifier featuring CMOS inputs. This general-purpose op amp offers a 10kHz gain bandwidth product and a 100dB voltage gain. Operating from 2.5V to 10V supply, it consumes a mere 1.2µA operating supply current. The device boasts a 150pA input bias current and a 5mV input offset voltage, suitable for surface mount applications in a SO package.
Stmicroelectronics TS941AID technical specifications.
| Access Time-Max | 80ns |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Density | 512Kb |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 5mV |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Organization | 64KX8 |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
