Single-channel, general-purpose operational amplifier in a SOT-23-5 surface-mount package. Features a 10kHz gain bandwidth product, 2mV input offset voltage, and 150pA input bias current. Operates with a supply voltage range of 2.5V to 10V, consuming a low 1.2µA operating supply current. Offers a 60dB common mode rejection ratio and 100dB voltage gain, with a slew rate of 0.0045V/µs. RoHS compliant and suitable for operation between -40°C and 85°C.
Stmicroelectronics TS941BILT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941BILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.