
Single-channel, general-purpose operational amplifier featuring ultra-micropower consumption of 1.2µA operating supply current. This surface-mount device boasts CMOS inputs with a low input bias current of 150pA and an input offset voltage of 10mV. It offers a gain bandwidth product of 10kHz, a voltage gain of 100dB, and a slew rate of 0.0045V/µs. Operating across a supply voltage range of 2.5V to 10V, it is packaged in an SOIC case and is RoHS compliant.
Stmicroelectronics TS941ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.