
General purpose operational amplifier featuring ultra-micropower consumption of 1.2µA operating supply current. This single-channel, surface-mount IC offers a 10kHz gain bandwidth product and a 100dB voltage gain. With CMOS inputs, it exhibits a low input bias current of 150pA and a maximum input offset voltage of 10mV. Designed for operation between 2.5V and 10V, this lead-free and RoHS compliant component is available in a SO package.
Stmicroelectronics TS941IDT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 1.85uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS941IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
