
Dual-channel, general-purpose operational amplifier featuring ultra-micropower consumption of 1.2µA operating supply current. CMOS inputs provide a low 1pA input bias current and 5mV input offset voltage. Achieves a 10kHz gain bandwidth product and 100dB voltage gain. Operates from 2.5V to 10V supply voltage, with a 60dB common mode rejection ratio. Packaged in SOIC for surface mounting, this RoHS compliant component offers a 650µA output current.
Stmicroelectronics TS942AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS942AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
