
Dual operational amplifier IC featuring a 2mV maximum input offset voltage and 10kHz gain bandwidth product. This general-purpose amplifier offers a 100dB voltage gain, 60dB common mode rejection ratio, and 150pA input bias current. Designed for surface mounting in an 8-pin SO package, it operates from 2.5V to 10V supply voltages with a low 1.2µA operating supply current. RoHS compliant and lead-free.
Stmicroelectronics TS942BID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS942BID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
