
Dual operational amplifier featuring a 10kHz gain bandwidth product and 0.0045V/µs slew rate. This general-purpose op-amp offers 2 channels with a 100dB voltage gain and 60dB common mode rejection ratio. It operates from a 2.5V to 10V supply range with a low 1.2µA operating supply current. Packaged in a through-hole PDIP-8, this lead-free and RoHS compliant component is ideal for various analog circuit applications.
Stmicroelectronics TS942BIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS942BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
