
Dual-channel, general-purpose operational amplifier featuring ultra-micropower consumption with CMOS inputs. Offers a 10kHz gain bandwidth product and a 100dB voltage gain. Designed for through-hole mounting in a PDIP package, operating from 2.5V to 10V supply voltages. Features low input bias current of 150pA and a typical operating supply current of 1.2µA. Suitable for applications requiring low power and high input impedance, with a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics TS942IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 3.7uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS942IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
