
Quad operational amplifier featuring ultra-low power consumption with CMOS inputs. This general-purpose op amp offers a 10kHz gain bandwidth product and a 100dB voltage gain. Operating from 2.5V to 10V supply, it draws a mere 1.2µA operating supply current. The surface mountable SO package (8.75mm L x 4mm W x 1.65mm H) provides 4 independent circuits with a 60dB CMRR and 150pA input bias current.
Stmicroelectronics TS944ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10kHz |
| Height | 1.65mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.2uA |
| Output Current | 650uA |
| Output Current per Channel | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.0045V/µs |
| Supply Current | 7.4uA |
| Unity Gain Bandwidth Product | 10kHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS944ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
