
Single-channel, general-purpose operational amplifier featuring real input and output rail-to-rail functionality and low distortion (0.01%). This BICMOS technology IC offers a 3MHz gain bandwidth product and a 1V/µs slew rate. It operates with a minimum supply voltage of 2.7V and a maximum of 12V, consuming 950µA of operating supply current. The component boasts a 50dB common mode rejection ratio and a voltage gain of 86dB, with an output current of 10mA per channel. Packaged in SOIC for surface mounting, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 125°C.
Stmicroelectronics TS951ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS951ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
