
Single-channel, general-purpose operational amplifier featuring real input and output rail-to-rail operation and low distortion (0.01%). This BICMOS technology amplifier offers a 3MHz bandwidth and a 1V/µs slew rate. With a 86dB voltage gain and 50dB common mode rejection ratio, it operates from a 2.7V to 12V supply voltage. The through-hole mounted PDIP package is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Stmicroelectronics TS951IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1.4mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS951IN to view detailed technical specifications.
No datasheet is available for this part.
