
Dual-channel, general-purpose operational amplifier featuring real input and output rail-to-rail capability and low distortion (0.01%). This BICMOS technology IC offers a 3MHz gain bandwidth product, 86dB voltage gain, and a 1V/µs slew rate. Operating from a 2.7V to 12V supply, it consumes 950µA quiescent current and delivers 10mA output current per channel. With a 50dB CMRR and 6mV input offset voltage, it is suitable for surface mounting in a SO package, operating across a -40°C to 125°C temperature range. Lead-free and RoHS compliant, this component is designed for automotive applications.
Stmicroelectronics TS952IYD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1V/µs |
| Supply Current | 2.8mA |
| Technology | BICMOS |
| Voltage Gain | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS952IYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
