
Dual operational amplifier IC featuring 12MHz bandwidth and 4V/µs slew rate. This general-purpose op-amp offers rail-to-rail output and operates from a minimum dual supply voltage of 1.35V up to 5V, with a maximum single supply of 10V. Key specifications include 750nA input bias current, 5mV input offset voltage, and 80dB voltage gain. The surface mount SOIC package is ideal for compact designs, with a 2mA operating supply current.
Stmicroelectronics TS972ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.25mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 5.6mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS972ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
