Automotive-grade, dual operational amplifier featuring output rail-to-rail capability and very low noise. This voltage-feedback amplifier offers a nominal supply voltage of 2.5V, with a maximum operating temperature of 125°C and a minimum of -40°C. Key specifications include a unity gain bandwidth of 12000 kHz, a slew rate of 4 V/µs, and a maximum supply current of 5.6 mA. The device is housed in an 8-terminal S-PDSO-N8 package with dimensions of 3x3 mm.
Stmicroelectronics TS972IYQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.75 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 3162.277 |
| Unity Gain BW-Nom | 12000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 2.8 |
| Input Offset Current-Max (IIO) | 0.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS972IYQT to view detailed technical specifications.
No datasheet is available for this part.