The TS974IP is a 14-pin TSSOP packaged operational amplifier from STmicroelectronics. It operates within a temperature range of -40 to 125 degrees Celsius and has a minimum supply voltage of 2.5V and maximum supply voltage of 6V. The amplifier has a maximum supply current of 11.2mA and a maximum input offset voltage of 7mV. It features voltage feedback architecture and frequency compensation, with a minimum voltage gain of 3160 and a slew rate of 2.8V/us.
Stmicroelectronics TS974IP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 11.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.75 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 4 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 3160 |
| Slew Rate-Min | 2.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TS974IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.