Stmicroelectronics TSA0801CFT technical specifications.
| Package/Case | TQFP |
| Number of Analog Inputs | 1 |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSA0801CFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.