The TSA1005-40IF is a 48-pin TQFP ADC converter with a single function and 10-bit resolution. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 2.5V. The converter can accept analog input voltages between 1.1V and 2.8V. It is packaged in a 7 x 7 mm plastic TQFP-48 package.
Stmicroelectronics TSA1005-40IF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.8 |
| Analog Input Voltage-Min | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSA1005-40IF to view detailed technical specifications.
No datasheet is available for this part.