Stmicroelectronics TSA1201IF technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 1.7LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 50MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSA1201IF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.