
Dual-channel 12-bit Analog-to-Digital Converter (ADC) with a 40MS/s conversion rate. Features include a 2-channel differential input, 12-bit resolution, and a parallel analog interface. Offers 0.52LSB differential nonlinearity and 3LSB integral nonlinearity. Operates from a 2.25V to 2.7V supply, with a power consumption of 215mW. Packaged in a TQFP for surface mounting, this lead-free, RoHS-compliant component is suitable for general-purpose applications.
Stmicroelectronics TSA1203IF technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 40MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.52LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel, Analog |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 271mW |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 215mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 66.1dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSA1203IF to view detailed technical specifications.
No datasheet is available for this part.
