The TSA1203IFT-E is a 12-bit analog-to-digital converter from Stmicroelectronics, operating within an industrial temperature range of -40°C to 85°C. It features a 48-pin TQFP package, measuring 7mm by 7mm. The converter is designed to handle analog input voltages between 1.1V and 2.8V, with a nominal supply voltage of 2.5V. The device is suitable for use in industrial applications, with a proprietary conversion method.
Stmicroelectronics TSA1203IFT-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.8 |
| Analog Input Voltage-Min | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSA1203IFT-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.