Automotive-grade operational amplifier featuring a 2.5 MHz unity gain bandwidth and 0.92 V/µs nominal slew rate. This voltage-feedback amplifier offers a wide supply voltage range up to 40 V, with a maximum supply current of 0.55 mA. It operates across an extended temperature range of -40°C to 125°C and is housed in a 5-terminal R-PDSO-G5 package. Key specifications include a minimum voltage gain of 56234 and a nominal common-mode reject ratio of 106 dB.
Stmicroelectronics TSB571ILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.55 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2100 |
| Average Bias Current-Max (IIB) | 0.07 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Slew Rate-Nom | 0.92 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 56234 |
| Unity Gain BW-Nom | 2400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| Input Offset Current-Max (IIO) | 0.015 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB571ILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.