
Automotive-grade, dual-channel operational amplifier featuring a 2.5 MHz unity gain bandwidth and 0.92 V/µs nominal slew rate. This voltage-feedback architecture offers a wide supply voltage range up to 40V, with a nominal supply of 12V and a maximum supply current of 1.1mA. Operating from -40°C to 125°C, it boasts a high common-mode reject ratio of 106 and a minimum voltage gain of 56234. The 8-terminal S-PDSO-N8 package is ideal for space-constrained applications.
Stmicroelectronics TSB572IQ2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 1.1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 2100 |
| Average Bias Current-Max (IIB) | 0.07 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Slew Rate-Nom | 0.92 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 56234 |
| Unity Gain BW-Nom | 2400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.4 |
| Input Offset Current-Max (IIO) | 0.015 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB572IQ2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.