
Automotive-grade operational amplifier featuring rail-to-rail output and a 36V supply voltage limit. This micropower, single-function device operates from -40°C to 125°C with a nominal supply voltage of 12V and a maximum supply current of 0.14mA. It boasts a voltage-feedback architecture, a nominal unity gain bandwidth of 510kHz, and a slew rate of 0.19V/µs. The amplifier offers a minimum voltage gain of 177827 and a nominal common-mode reject ratio of 126. Packaged in a 5-terminal R-PDSO-G5, it has a width of 1.6mm and a length of 2.9mm.
Sign in to ask questions about the Stmicroelectronics TSB611ILT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TSB611ILT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 0.19 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 177827 |
| Unity Gain BW-Nom | 510 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.13 |
| Input Offset Current-Max (IIO) | 0.005 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB611ILT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.