Automotive-grade operational amplifier featuring low micropower consumption and rail-to-rail output. This single-function, voltage-feedback amplifier operates from a 12V nominal supply, with a maximum supply voltage of 40V. It boasts a wide operating temperature range of -40°C to 125°C and a high common-mode reject ratio of 126. Key specifications include a nominal slew rate of 0.19 V/µs and a minimum voltage gain of 100,000. The component is housed in a 5-terminal R-PDSO-G5 package.
Stmicroelectronics TSB611IYLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1600 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 0.19 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 510 |
| Low-Bias | NO |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 0.13 |
| Input Offset Current-Max (IIO) | 0.015 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB611IYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.