Automotive-grade operational amplifier featuring a 6 MHz unity-gain bandwidth and 2.7 V/µs nominal slew rate. This dual-channel, voltage-feedback amplifier offers a wide supply voltage range up to 40 V and operates from -40°C to 125°C. Key specifications include a maximum input offset voltage of 1050 µV and a maximum bias current of 0.9 nA. Packaged in an 8-terminal S-PDSO-G8, this AEC-Q100 qualified component provides low-offset and frequency compensation.
Stmicroelectronics TSB712AIYST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1050 |
| Average Bias Current-Max (IIB) | 0.9 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 177827.941 |
| Unity Gain BW-Nom | 6000 |
| Low-Bias | YES |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| Slew Rate-Min | 2.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSB712AIYST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.