
Stmicroelectronics TSC101BIYLT technical specifications.
| -3db Bandwidth | 670kHz |
| Package/Case | SOT-23-5 |
| Input Bias Current | 5.5uA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 165uA |
| Output Current per Channel | 60mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 0.9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC101BIYLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
