
High-side current sense amplifier featuring a 450kHz bandwidth and 90dB CMRR. This single-channel analog IC operates from 4V to 24V supply voltage with a typical 165uA supply current. It offers a 1.5mV input offset voltage and a 0.9V/µs slew rate, packaged in a compact SOT-23 surface-mount case. Ideal for applications requiring precise current monitoring.
Stmicroelectronics TSC101CILT technical specifications.
| -3db Bandwidth | 450kHz |
| Bandwidth | 450kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.3mm |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Offset Voltage-Max | 2.3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 165uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 60mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSC101 |
| Slew Rate | 0.9V/µs |
| Slew Rate-Nom | 0.9V/µs |
| Supply Current | 300uA |
| Voltage Gain | 40dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSC101CILT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
