The TSC1031ID is a surface mount current sense amplifier with a maximum input offset voltage of 0.5mV at 5V. It has a maximum input bias current of 0.015mA at 5V over the operating temperature range of -40°C to 125°C. The amplifier is available in a small outline IC narrow body package with 8 leads, measuring 5mm in length, 4mm in width, and 1.65mm in height. It is compliant with the MS-012AA Jedec standard and is suitable for use in a variety of applications.
Stmicroelectronics TSC1031ID technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage | 0.5@5VmV |
| Maximum Input Bias Current | 0.015@5V@-40C to 125CuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TSC1031ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.