Stmicroelectronics TSH10IN technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 70mA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Slew Rate | 150V/µs |
| Supply Current | 40mA |
| Technology | BIPOLAR |
| Voltage Gain | 58.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH10IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.