
Single-channel operational amplifier featuring a 100MHz -3dB bandwidth and a 450V/µs slew rate. This surface mount device operates with a dual supply voltage range of 2.5V to 6V or a single supply from 5V to 12V, with a typical operating supply voltage of 9V. It offers a 58dB Common Mode Rejection Ratio and a 49dB Power Supply Rejection Ratio, with a maximum input offset voltage of 3mV and an input bias current of 14µA. The component delivers 47mA output current per channel and has an operating supply current of 4mA.
Stmicroelectronics TSH111IDT technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 47mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Supply Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH111IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.