High-performance single-channel operational amplifier featuring a 100MHz gain bandwidth product and 450V/µs slew rate. This surface-mount device operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a typical operating supply current of 4mA. It offers a 3mV maximum input offset voltage and a 14µA input bias current, with a common mode rejection ratio of 58dB and a power supply rejection ratio of 49dB. The amplifier delivers 47mA output current per channel and is packaged in a RoHS-compliant TSSOP-8.
Stmicroelectronics TSH111IPT technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 6V |
| Output Current | 47mA |
| Output Current per Channel | 47mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH111IPT to view detailed technical specifications.
No datasheet is available for this part.