
Dual operational amplifier featuring a 100MHz -3dB bandwidth and a 450V/µs slew rate. This surface mount device offers 2 channels with a maximum dual supply voltage of 6V and a minimum of 2.5V, or a single supply range from 5V to 12V. Key specifications include a 58dB common mode rejection ratio, 14µA input bias current, and 3mV input offset voltage. Operating at 9V, it draws 4mA of supply current per channel, delivering 47mA output current per channel.
Stmicroelectronics TSH112IDT technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 47mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | No |
| Slew Rate | 450V/µs |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TSH112IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
