Dual operational amplifier featuring a 100MHz gain bandwidth product and 450V/µs slew rate. This surface mount IC offers a 2-channel configuration with a maximum input offset voltage of 3mV and 14µA input bias current. Operating from a dual supply range of 2.5V to 6V or a single supply of 5V to 12V, it provides 47mA output current per channel. The device boasts a 58dB common mode rejection ratio and 49dB power supply rejection ratio, with a maximum operating temperature of 85°C.
Stmicroelectronics TSH112IPT technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 6V |
| Output Current | 47mA |
| Output Current per Channel | 47mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH112IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
