
Triple operational amplifier featuring a 100MHz -3dB bandwidth and a 450V/µs slew rate. This surface mount device offers a 3mV maximum input offset voltage and 14µA input bias current, with a common mode rejection ratio of 58dB and a power supply rejection ratio of 49dB. Designed for operation with dual supply voltages ranging from 2.5V to 6V or a single supply from 5V to 12V, it provides 47mA output current per channel and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in a 14-pin SO package.
Stmicroelectronics TSH113IDT technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 47mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH113IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
