Triple operational amplifier featuring a 100MHz -3dB bandwidth and 450V/µs slew rate. This low-noise amplifier operates with a minimum dual supply voltage of 2.5V and a maximum of 6V, or a single supply from 5V to 12V. It offers a typical operating supply current of 4mA and an output current per channel of 47mA. The device boasts a Common Mode Rejection Ratio of 58dB and a Power Supply Rejection Ratio of 49dB, with an input offset voltage of 3mV. Packaged in a RoHS compliant TSSOP-14 for surface mounting.
Stmicroelectronics TSH113IPT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 58dB |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 47mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH113IPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
