Quad low noise operational amplifier featuring a 100MHz gain bandwidth product and 450V/µs slew rate. This surface mount IC operates from a 2.5V to 6V dual supply or 5V to 12V single supply, with a typical operating supply current of 4mA. It offers a 58dB common mode rejection ratio and a 49dB power supply rejection ratio, with an output current per channel of 47mA. Packaged in SOIC, this lead-free component is designed for a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics TSH114IDT technical specifications.
| -3db Bandwidth | 100MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 58dB |
| Gain Bandwidth Product | 100MHz |
| Height | 1.65mm |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 47mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 20mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TSH114IDT to view detailed technical specifications.
No datasheet is available for this part.