High-performance operational amplifier with a 150MHz unity gain bandwidth and 190V/µs slew rate. Features a maximum input offset voltage of 5000µV and an average bias current of 30nA. This 8-terminal, SO-8 packaged device operates within a commercial temperature range of 0°C to 70°C, supporting dual supply voltages from ±5V nominal to ±7V limits. Designed with a voltage-feedback architecture, it offers a minimum voltage gain of 200 and a nominal common-mode reject ratio of 100.
Stmicroelectronics TSH150CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 30 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 190 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 200 |
| Unity Gain BW-Nom | 150000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TSH150CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.